The EBR020E-0500-37 is a single-output AC/DC power supply with a constant current output range of 25 to 37 volts and a maximum output current of 500 milliamps. It operates within an input voltage range of 180 to 264 volts AC and has a minimum efficiency of 87 percent. The power supply is designed for use in LED lighting applications and features dimming capabilities via ELV/TRIAC control. It also meets IP20 rating for environmental protection and comes with a 5-year warranty.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 180VAC to 264VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 25 to 37VDC |
| Maximum Output Current | 500mA |
| Maximum Output Power | 18.5W |
| Input/Output Type | AC/DC |
| Efficiency | 87(Min)% |
| Dimming | ELV/TRIAC |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP20 |
| Warranty | 5Year |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 90°C |
| Product Weight | 170.5g |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |