ERP Power ELM040W-1400-25 technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC/277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 12.5 to 25VDC |
| Maximum Output Current | 1400mA |
| Maximum Output Power | 35W |
| Input/Output Type | AC/DC |
| Efficiency | 84(Typ)% |
| Dimming | 0-10V/ELV/TRIAC |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP20 |
| Warranty | 5Year |
| Max Operating Temperature | 90°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ERP Power ELM040W-1400-25 to view detailed technical specifications.
No datasheet is available for this part.