ERP Power ELR018U-0350-52 technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 230VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 36 to 52VDC |
| Maximum Output Current | 350mA |
| Maximum Output Power | 18.2W |
| Input/Output Type | AC/DC |
| Efficiency | 84(Typ)% |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP20 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 90°C |
Download the complete datasheet for ERP Power ELR018U-0350-52 to view detailed technical specifications.
No datasheet is available for this part.