ERP Power ERM060W-1400-47 technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 132VAC/240VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 36 to 47VDC |
| Maximum Output Current | 1400mA |
| Maximum Output Power | 65.8W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Min)% |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP64 |
| Warranty | 5Year |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 90°C |
| Product Weight | 280g |
| Pin Count | 7 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ERP Power ERM060W-1400-47 to view detailed technical specifications.
No datasheet is available for this part.