ERP Power ESP050W-1400-34 technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 23 to 34VDC |
| Maximum Output Current | 1400mA |
| Maximum Output Power | 47.6W |
| Input/Output Type | AC/DC |
| Efficiency | 87(Min)% |
| Dimming | 0-10V/ELV/TRIAC |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP64 |
| Warranty | 5Year |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 90°C |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ERP Power ESP050W-1400-34 to view detailed technical specifications.
No datasheet is available for this part.