The ESS020W-0450-42 is a 19W high-efficiency constant current LED driver featuring universal 120-277V input. It provides Tri-mode dimming compatibility, supporting 0-10V, TRIAC (leading-edge), and ELV (trailing-edge) dimmers. The unit is housed in a compact plastic case with mounting tabs and is designed for internal use in dry, damp, or wet locations.
ERP Power ESS020W-0450-42 technical specifications.
| Output Power | 18.9W |
| Output Current | 450mA |
| Input Voltage | 120-277VAC |
| Output Voltage Range | 24-42VDC |
| Dimming Range | 1-100% |
| Efficiency | 87% |
| Maximum Case Temperature | 90°C |
| Width | 1.57in |
| Length | 3.3in |
| Height | 0.99in |
| Safety Approvals | cURus, CE |
| Environmental | RoHS Compliant |
| Regional | CA Title 24 |
| Efficiency Standard | ENERGY STAR, DLC |
| Ingress Protection | IP64 |
Download the complete datasheet for ERP Power ESS020W-0450-42 to view detailed technical specifications.
No datasheet is available for this part.