The ESS030W-0500-42 is a 21W constant current LED driver features tri-mode dimming (TRIAC, ELV, and 0-10V). It operates across a universal input voltage range of 120 to 277 VAC and provides a fixed output current of 500mA with a voltage range of 24 to 42 VDC. It is a Class 2 power supply designed for high efficiency and high power factor in a compact chassis-mount metal case aluminum housing.
ERP Power ESS030W-0500-42 technical specifications.
| Maximum Output Power | 21W |
| Output Current | 500mA |
| Input Voltage (Nominal) | 120-277VAC |
| Output Voltage Range | 24-42VDC |
| Efficiency | 87% |
| Power Factor | 0.9 |
| Dimming Range | 1-100% |
| Max Case Temperature | 90°C |
| Lifetime | 50000hours |
| Length | 3.3in |
| Width | 1.57in |
| Height | 0.99in |
| Safety Approvals | cURus, CE |
| Environmental | RoHS Compliant |
| Ingress Protection | IP64 |
| Regulatory | CA Title 24, ENERGY STAR, DLC |
| Emi | FCC CFR Title 47 Part 15 Class B (120 Vac) / Class A (277 Vac) |
Download the complete datasheet for ERP Power ESS030W-0500-42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.