Constant Current AC/DC LED Power Supply, 33.6W single output. Features a 14 to 24 VDC output voltage range and a maximum output current of 1400 mA. Operates with an input voltage range of 120VAC to 277VAC, offering 87% typical efficiency and 0.9 minimum power factor correction. Supports 0-10V, ELV, and TRIAC dimming. IP66 rated for robust environmental protection.
ERP Power ESST040W-1400-24 technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 14 to 24VDC |
| Maximum Output Current | 1400mA |
| Maximum Output Power | 33.6W |
| Input/Output Type | AC/DC |
| Efficiency | 87(Typ)% |
| Dimming | 0-10V/ELV/TRIAC |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP66 |
| Warranty | 5Year |
| Max Operating Temperature | 90°C |
Download the complete datasheet for ERP Power ESST040W-1400-24 to view detailed technical specifications.
No datasheet is available for this part.