ERP Power PDB260W-1700-210 technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 2 |
| Output Voltage Range | 114 to 150|160 to 210VDC |
| Maximum Output Current | 1700|1240mA |
| Maximum Output Power | 260W |
| Input/Output Type | AC/DC |
| Efficiency | 93(Typ)% |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP66 |
| Warranty | 5Year |
| Max Operating Temperature | 90°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ERP Power PDB260W-1700-210 to view detailed technical specifications.
No datasheet is available for this part.