The SLM160W-1.0-160-ZA is a constant current LED power supply with an input voltage range of 120VAC to 277VAC. It has a single output with a voltage range of 129 to 160V and a maximum output current of 1000mA. The supply is designed for AC/DC applications and has a maximum output power of 160W. It features 0-10V, ELV, and TRIAC dimming capabilities, as well as power factor correction of 0.9 or greater. The unit is rated IP66 and comes with a 5-year warranty. It can operate in temperatures up to 90°C.
ERP Power SLM160W-1.0-160-ZA technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 129 to 160VDC |
| Maximum Output Current | 1000mA |
| Maximum Output Power | 160W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Typ)% |
| Dimming | 0-10V/ELV/TRIAC |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP66 |
| Warranty | 5Year |
| Max Operating Temperature | 90°C |
Download the complete datasheet for ERP Power SLM160W-1.0-160-ZA to view detailed technical specifications.
No datasheet is available for this part.