ERP Power SLM160W-4.4-36-ZA technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 28 to 36VDC |
| Maximum Output Current | 4400mA |
| Maximum Output Power | 158.4W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Typ)% |
| Dimming | 0-10V/ELV/TRIAC |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP66 |
| Warranty | 5Year |
| Max Operating Temperature | 90°C |
Download the complete datasheet for ERP Power SLM160W-4.4-36-ZA to view detailed technical specifications.
No datasheet is available for this part.