Ersa 0102WDLF16/SB technical specifications.
| Length | 9.5mm |
| Max Operating Temperature | 450°C |
| Mount | Solder |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ersa 0102WDLF16/SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
