This female PCB header features 70 contacts with a rated current of 1A and a dielectric withstanding voltage of 700VAC. It has a commercial reliability rating and is terminated with a tin (Sn) finish. The header is designed for straight mounting and has a black insulator color. It is available in a one-row configuration with a contact row spacing of 0.05mm. The operating temperature range is from -55 to 125 degrees Celsius.
Preci-Dip 853-87-070-10-001101 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Total Number of Contacts | 70 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 700VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| Mating Contact Row Spacing | 0.05 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Preci-Dip 853-87-070-10-001101 to view detailed technical specifications.
No datasheet is available for this part.