The P6KE13A is a unidirectional transient voltage suppressor with a maximum breakdown voltage of 13.7V and a minimum breakdown voltage of 12.4V. It has a maximum power dissipation of 5W and a peak pulse power of 600W. The device is packaged in a DO-15 case and is available on cut tape. The P6KE13A can handle a peak pulse current of 34A and has a reverse standoff voltage of 11.1V. It is not RoHS compliant and does not meet SVHC requirements.
Multicomp P6KE13A technical specifications.
| Package/Case | DO-15 |
| Max Breakdown Voltage | 13.7V |
| Min Breakdown Voltage | 12.4V |
| Max Power Dissipation | 5W |
| Packaging | Cut Tape |
| Peak Pulse Current | 34A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 11.1V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp P6KE13A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.