ESC Electronics 16EP15 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 9 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T9 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Logic IC Type | ACTIVE DELAY LINE |
| Family | 10K |
| Prop. Delay@Nom-Sup | 15 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 140 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ESC Electronics 16EP15 to view detailed technical specifications.
No datasheet is available for this part.