ESC Electronics 9G500 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T4 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | ACTIVE DELAY LINE |
| Family | TTL |
| Prop. Delay@Nom-Sup | 500 |
| Load Capacitance | 15 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 55 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ESC Electronics 9G500 to view detailed technical specifications.
No datasheet is available for this part.