ESC Electronics PECC8-3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T64 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Prop. Delay@Nom-Sup | 777 |
| Power Supply Current-Max (ICC) | 300 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ESC Electronics PECC8-3 to view detailed technical specifications.
No datasheet is available for this part.