
LED magnifying glass 3.5x, 15113, Eschenbach Optik
Eschenbach Optik 15113 technical specifications.
| Magnification | 3.5x |
| Lens | Aspherical PXM light lens |
| Refractive value | 10 |
| Lamp | LED |
| Batteries | 2 x AA/LR06 (Supplied) |
| RoHS | Compliant |
Download the complete datasheet for Eschenbach Optik 15113 to view detailed technical specifications.
No datasheet is available for this part.
