
Magnifying Glass in Credit Card Format 4x, 152122, Eschenbach Optik
Eschenbach Optik 152122 technical specifications.
| Magnification | 4x |
| Lens | Diffractive aspheric optics |
| Refractive value | 16 |
| Lamp | LED |
| Batteries | 2 x CR2025 (Supplied) |
| RoHS | Compliant |
Download the complete datasheet for Eschenbach Optik 152122 to view detailed technical specifications.
No datasheet is available for this part.
