Eska 1038.832 technical specifications.
| Current Rating | 25A |
| Type | Link |
| Voltage Rating | 900V |
| Termination Style | Cartridge |
| Number of Terminals | 2 |
| Typical Melting I2t | 75A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eska 1038.832 to view detailed technical specifications.
No datasheet is available for this part.