Eska 220.045 technical specifications.
| Current Rating | 15A |
| Type | Chip |
| Voltage Rating | 125V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 124A²s |
Download the complete datasheet for Eska 220.045 to view detailed technical specifications.
No datasheet is available for this part.