Eska 632.314 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Length | 32mm |
| Packaging | Bag |
| RoHS | Not Compliant |
Download the complete datasheet for Eska 632.314 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.