Eska UL 632.534 technical specifications.
| Current Rating | 0.375A |
| Type | Link |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.07A²s |
Download the complete datasheet for Eska UL 632.534 to view detailed technical specifications.
No datasheet is available for this part.