Essentra BHF-1 technical specifications.
| Color | Black |
| Head Diameter | 0.435inch |
| Head Height | 0.07inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Panel Thickness | 0.385inch |
| Series | BHF |
| RoHS | Compliant |
Download the complete datasheet for Essentra BHF-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.