Essentra BHKL-750-4-01 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | KURLY-LOK |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra BHKL-750-4-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.