
Essentra BPF-F4410 technical specifications.
| Color | Black |
| Head Diameter | 0.508inch |
| Head Height | 0.091inch |
| Lead Free | Lead Free |
| Length | 17mm |
| Material | Nylon |
| Mount | External |
| Outside Diameter | 12.9mm |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| Series | BPF |
| RoHS | Compliant |
Download the complete datasheet for Essentra BPF-F4410 to view detailed technical specifications.
No datasheet is available for this part.
