Essentra BPM-3 technical specifications.
| Color | Black |
| Length | 25.3mm |
| Material | Rubber, Silicone |
| Mount | Push In |
| Outside Diameter | 10mm |
| Reach SVHC Compliant | No |
| Series | Richco, BPM |
| Shape | Cylindrical, Tapered |
| RoHS | Compliant |
Download the complete datasheet for Essentra BPM-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.