Essentra BR1-226-01 technical specifications.
| Color | Natural |
| Head Diameter | 0.75inch |
| Head Height | 0.093inch |
| Length | 8.1mm |
| Material | Nylon |
| Mount | Rivet |
| Outside Diameter | 19.1mm |
| Package Quantity | 1000 |
| Panel Thickness | 0.297inch |
| Reach SVHC Compliant | No |
| Series | BR |
| RoHS | Compliant |
Download the complete datasheet for Essentra BR1-226-01 to view detailed technical specifications.
No datasheet is available for this part.