Round spacer, 3mm outer diameter, 3mm body length, and 1mm inner diameter. Designed for general fastening applications within enclosures and hardware.
Essentra CER-4 technical specifications.
| Type | Round |
| Outer Diameter (Metric) | 3mm |
| Body Length (Metric) | 3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Essentra CER-4 to view detailed technical specifications.
No datasheet is available for this part.