Essentra DF-137-010 technical specifications.
| Type | Push-In |
| Body Material | Acetal |
| Head Type | Round |
| Body Diameter (Metric) | 2.7mm |
| Body Diameter (Imperial - Decimal) | 0.106in |
| Body Length (Metric) | 13mm |
| Body Length (Imperial - Decimal) | 0.512in |
| Head Height (Metric) | 1.5mm |
| Head Height (Imperial - Decimal) | 0.059in |
| Head Diameter (Metric) | 8mm |
| Head Diameter (Imperial - Decimal) | 0.315in |
| Minimum Grip Length (Metric) | 1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Essentra DF-137-010 to view detailed technical specifications.
No datasheet is available for this part.