Essentra DF-137-020 technical specifications.
| Type | Push-In |
| Body Material | Acetal |
| Head Type | Round |
| Body Diameter (Metric) | 2.9mm |
| Body Diameter (Imperial) | 0.114in |
| Body Length (Metric) | 14mm |
| Body Length (Imperial) | 0.551in |
| Head Height (Metric) | 1.6mm |
| Head Height (Imperial) | 0.063in |
| Head Diameter (Metric) | 9mm |
| Minimum Grip Length (Metric) | 1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Essentra DF-137-020 to view detailed technical specifications.
No datasheet is available for this part.