Essentra DFVO-137-010 technical specifications.
| Type | Push-In |
| Body Material | Acetal |
| Head Type | Round |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Essentra DFVO-137-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.