Snap-lock spacer, 4.4mm OD (11/64 in), 4.8mm LG (3/16 in) body length. Constructed from durable Nylon 6/6 material. Offers a secure snap-fit mounting solution for electronic components.
Essentra DLCBST-3-01 technical specifications.
| Type | Snap-Lock |
| Material | Nylon 6/6 |
| Outer Diameter (Metric) | 4.4mm |
| Outer Diameter (Imperial) | 11/64in |
| Body Length (Metric) | 4.8mm |
| Body Length (Imperial) | 3/16in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Essentra DLCBST-3-01 to view detailed technical specifications.
No datasheet is available for this part.