
Dual locking mini support post, male to male gender, crafted from lead-free nylon. Features a 12.7mm body height and 0.5 inch length, with an 0.18 inch diameter (3.175mm width). Designed for external mounting, this fastener supports a PCB thickness of 1.57mm.
Essentra DLMSPM-8-01 technical specifications.
| Body Height | 12.7mm |
| Diameter | 0.18inch |
| Gender | Male to Male |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Material | Nylon |
| Mount | External |
| PCB Thickness | 1.57mm |
| Reach SVHC Compliant | No |
| Size | 0.18inch |
| Width | 3.175mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra DLMSPM-8-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
