Essentra EXWHC2-500-01 technical specifications.
| Style | Harness Clip |
| Color | Natural |
| Body Material | Nylon 6/6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Essentra EXWHC2-500-01 to view detailed technical specifications.
No datasheet is available for this part.