Essentra FBR-1 technical specifications.
| Color | Black |
| Head Diameter | 0.5inch |
| Head Height | 0.1inch |
| Height | 3.5mm |
| Material | Nylon |
| Mount | Rivet |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| Series | FBR |
| RoHS | Compliant |
Download the complete datasheet for Essentra FBR-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
