Essentra FCRC-13B-6A-RT technical specifications.
| Color | Natural |
| Diameter | 41.1mm |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Packaging | Bulk |
| Series | Richco, FCRC |
| RoHS | Compliant |
Download the complete datasheet for Essentra FCRC-13B-6A-RT to view detailed technical specifications.
No datasheet is available for this part.