Essentra FCRCSH-21B-4A-RT technical specifications.
| Color | Natural |
| Diameter | 64.8mm |
| Flammability Rating | UL94 V-2 |
| Height | 0.575inch |
| Lead Free | Lead Free |
| Length | 2.98inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Packaging | Bulk |
| Width | 0.625inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra FCRCSH-21B-4A-RT to view detailed technical specifications.
No datasheet is available for this part.