Essentra FCWSF-30-19 technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-0 |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Richco |
| RoHS | Compliant |
Download the complete datasheet for Essentra FCWSF-30-19 to view detailed technical specifications.
No datasheet is available for this part.