Essentra FCWSS-2-01BK technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Packaging | Bulk |
| Panel Thickness | 1.63mm |
| Series | Richco |
| RoHS | Compliant |
Download the complete datasheet for Essentra FCWSS-2-01BK to view detailed technical specifications.
No datasheet is available for this part.