Essentra FGA-120 technical specifications.
| Package/Case | 120 |
| Color | Black |
| Lead Free | Lead Free |
| Material | Rubber, Silicone |
| Package Quantity | 100 |
| Series | Richco |
| RoHS | Compliant |
Download the complete datasheet for Essentra FGA-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
