Essentra HLCC-2BK technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Packaging | Bulk |
| Panel Thickness | 3mm |
| Width | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra HLCC-2BK to view detailed technical specifications.
No datasheet is available for this part.