Essentra HMCC-1-01 technical specifications.
| Color | Natural |
| Diameter | 15.1mm |
| Height | 0.95inch |
| Lead Free | Lead Free |
| Length | 1.57inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Clamp |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Reach SVHC Compliant | No |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra HMCC-1-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
