Essentra HQC-39 technical specifications.
| Color | Black |
| Diameter | 9.9mm |
| Height | 0.79inch |
| Lead Free | Lead Free |
| Length | 1.65inch |
| Material | Nylon, Polyamide, PA66 |
| Packaging | Bulk |
| Width | 0.7inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra HQC-39 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.