Essentra HUC-6-RT technical specifications.
| Color | Black |
| Diameter | 9.5mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | PVC, Polyvinyl |
| Mount | Adhesive |
| RoHS | Compliant |
Download the complete datasheet for Essentra HUC-6-RT to view detailed technical specifications.
No datasheet is available for this part.