Essentra HURCBH-4-01 technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Height | 0.3inch |
| Length | 0.62inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Clamp |
| Packaging | Bulk |
| Panel Thickness | 0.25inch |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra HURCBH-4-01 to view detailed technical specifications.
No datasheet is available for this part.