Essentra KBP-111 technical specifications.
| Product Length (Metric) (mm) | 10.5 |
| Thread Length (Metric) (mm) | 9 |
| Type | Spring Plunger |
| Body Material | Steel |
| Locking Element | Yes |
| Ball/Plunger Material | Steel |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Essentra KBP-111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.