Essentra KKU-6-RT technical specifications.
| Color | Grey |
| Diameter | 9.5mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | PVC, Polyvinyl |
| Mount | Adhesive |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | KWIK KLIP |
| Thickness | 1.59mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra KKU-6-RT to view detailed technical specifications.
No datasheet is available for this part.