Essentra KL-250 technical specifications.
| Color | Natural, White |
| Flammability Rating | UL94 V-2 |
| Height | 0.91inch |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide, PA66 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | KL |
| RoHS | Compliant |
Download the complete datasheet for Essentra KL-250 to view detailed technical specifications.
No datasheet is available for this part.