Essentra LCBS-10-01 technical specifications.
| Body Height | 15.9mm |
| Color | Natural, Clear |
| Diameter | 0.28inch |
| Height | 15.8mm |
| Lead Free | Lead Free |
| Material | Nylon, PVC |
| Mount | Snap in |
| Mounting Hole Diameter | 4.8mm |
| PCB Thickness | 1.57mm |
| Series | Richco, LCBS |
| Width | 14.3mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra LCBS-10-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.